You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PX0777/OR - 

Cable Joint, 8 mm, Orange, 2.5 mm²

PX0777/OR - Cable Joint, 8 mm, Orange, 2.5 mm²

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0777/OR
Order Code:
469646
Technical Datasheet:
PX0777/OR   Datasheet
See all Technical Docs

Product Information

:
8mm
:
Orange
:
2.5mm²
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PX0777/OR is an orange sealed in-line Cable Joiner made of glass filled polyamide body. It is water and dustproof to IP68 when mated with compatible connector.
  • For sealed in-line connections
  • Standard cable acceptance 6 to 8mm
  • 16A, 250VAC Rating
  • -20 to 70°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

50 will be available for delivery on 28/11/19

More stock available week commencing 10/02/20

Contact me when back in stock

$16.19 ( $17.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.19 ($17.81)
  ( )
10+ $15.05 ($16.56)
  ( )
25+ $13.49 ($14.84)
  ( )
50+ $13.11 ($14.42)
  ( )
100+ $11.58 ($12.74)
  ( )
250+ $10.81 ($11.89)