You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PN-1323-C

Plastic Enclosure, Junction Box, Polycarbonate, 50 mm, 89.99 mm, 115 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PN-1323-C
Order Code:
2762489
Product Range
PN Series
Technical Datasheet:
PN-1323-C   Datasheet
See all Technical Docs

Product Information


:
Junction Box

:
Polycarbonate

:
50mm

:
89.99mm

:
115mm

:
IP65

:
Grey

:
NEMA 1, 2, 3, 4, 4X, 12, 13

:
1.97"

:
3.54"

:
4.53"

:
PN Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PN-1323-C is a Box Enclosure made of polycarbonate with light grey body and clear cover finish. This moulded enclosure meets NEMA 1, 2, 4, 4x, 12 and 13 specifications and is ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust and internal bosses allow mounting of PCBs horizontally or for connection of terminals.
  • UL94-HB Flammability rating
  • -40 to 120°C Operating temperature range
  • Silicon sponge gasket Material
  • Smooth and flat top cover
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
  • IP65, NEMA-4x Protection rating

Applications

Industrial

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$23.83 ( $26.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.83 ($26.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6+ $19.89 ($21.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.