You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NBF32002

Plastic Enclosure, Flame Retardant, Wall Mount, ABS, 70.5 mm, 99.5 mm, 130 mm, IP65

NBF32002 - Plastic Enclosure, Flame Retardant, Wall Mount, ABS, 70.5 mm, 99.5 mm, 130 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NBF32002
Order Code:
2473201
Product Range
NBF Series

Product Information


:
Wall Mount

:
ABS

:
70.5mm

:
99.5mm

:
130mm

:
IP65

:
Grey

:
NEMA 1, 2, 4, 4X

:
-

:
-

:
-

:
NBF Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NBF series Wall mount Enclosure with light grey ABS (acrylonitrile butadiene styrene) body. It is used to mount customer equipment inside enclosures. Used to attach equipment or panels to internal mounting bosses and brackets to the outside rear of enclosures. NEMA 1, 2, 4, 4x, 12, 13 and IEC529-IP66 specifications, which allows them to be used in many wet, dirty and/or corrosive environments.
  • 2 or 3 plastic latches
  • Plastic hinge pins

Applications

Maintenance & Repair

Contents

Enclosure and Mounting hardware.

Available for back order

More stock available to supplier lead times which is approximately 5/10/20

Notify me when back in stock

$19.67 ( $21.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.67 ($21.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $16.88 ($18.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $16.17 ($17.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.