You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NBB-10240 - 

Plastic Enclosure, Indoor, Multipurpose, ABS, 91 mm, 150 mm, 150 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NBB-10240
Order Code:
2762463
Technical Datasheet:
NBB-10240   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
91mm
:
150mm
:
150mm
:
IP66
:
Grey
:
NEMA 1, 4, 4X
:
3.568"
:
5.904"
:
5.904"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NBB-10240 is a light-gray NEMA Box with solid door, made of ABS/PC blended plastic. Most of these gasketed enclosures have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4X. All enclosures meet NEMA 1, 4, 4x and IEC529-IP66 requirements, which allows them to be used in many wet, dirty and/or corrosive environments.
  • UL94-5VA Flammability rating
  • Modified polyurethane gasket
  • -40 to 70°C Suggested service temperature

Applications

Industrial

Alternatives for NBB-10240

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add
     

Each

1+ $45.80 ($50.38)   ( ) 3+ $45.19 ($49.71)   ( ) 5+ $43.75 ($48.12)   ( ) 10+ $42.21 ($46.43)   ( ) More Pricing...

Restricted Item Add

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

$32.01 ( $35.21 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $32.01 ($35.21)