You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DPB4760

Plastic Enclosure, DIN Rail, DIN Rail, ABS, 31.928 mm, 89.103 mm, 114.605 mm

DPB4760 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 31.928 mm, 89.103 mm, 114.605 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPB4760
Order Code:
247316601

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIN Rail

:
ABS

:
31.928mm

:
89.103mm

:
114.605mm

:
-

:
Black

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DPB4760 is a DIN Rail Mount Plastic Box made of ABS (acrylonitrile butadiene styrene) textured matte black finish. Versatile clip snaps into DIN rail or may be screwed down for panel or wall mounting. The DIN rail mount Plastibox has 4-PCB mounting bosses in base.
  • Mountable screw-together DIN rail enclosure
  • UL94-5VA Flammability
  • Smooth labelling area on front surface

Applications

Industrial

10 total stock globally Need more?

1 available for next business day delivery
9 available for 4 - 5 business days delivery

$13.35 ( $14.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.35 ($14.69)