You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DB4701 - 

Plastic Enclosure, DIN Rail, DIN Rail, ABS, 70.104 mm, 65.278 mm, 112.395 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DB4701
Order Code:
2473157

Product Information

:
DIN Rail
:
ABS
:
70.104mm
:
65.278mm
:
112.395mm
:
-
:
Grey
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DB4701 is a DIN Rail Mount Box made of ABS (acrylonitrile butadiene styrene) with light grey finish. External clamp type contacts have M3 screws and lock washers, internal solder tab contacts.
  • Tin plated brass contact, 10A rated
  • Internal horizontal and vertical PCB card guides
  • Screw attached front covers with recessed area for labels
  • Fits standard DIN rails
  • Durable UL94V-0 flame-rated ABS plastic housing

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

$24.08 ( $26.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.08 ($26.49)
  ( )
10+ $21.07 ($23.18)