You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CU-234 - 

Metal Enclosure, W/ Flange, Small, Diecast Aluminium, 56.34 mm, 93.68 mm, 119.08 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CU-234
Order Code:
2762436
Product Range
Econobox Series
Technical Datasheet:
CU-234   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
56.34mm
:
93.68mm
:
119.08mm
:
-
:
Natural
:
-
:
2.218"
:
3.688"
:
4.688"
:
Econobox Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CU-234 is an aluminum Enclosure with close fitting flanged cover fastened to bosses in the body with screws. The thickness of the #ADC-12 aluminum alloy offers excellent screening properties. It is ideal for concealed or other interior use where a safety closure is necessary. It is suitable for instrument and meter cases, filter networks, junction bosses, switching and many other applications.
  • Lightweight
  • Easy to machine die-cast aluminum
  • Natural finish

Applications

Maintenance & Repair

Alternatives for CU-234

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $17.90 ($19.69)   ( ) 10+ $16.66 ($18.33)   ( ) 25+ $15.78 ($17.36)   ( ) 50+ $14.74 ($16.21)   ( ) 100+ $14.48 ($15.93)   ( ) 250+ $14.21 ($15.63)   ( ) More Pricing...

Restricted Item Add

Related Searches

42 total stock globally

42 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$18.22 ( $20.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.22 ($20.04)
  ( )
10+ $15.21 ($16.73)