You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CU-123 - 

Metal Enclosure, W/ Flange, Small, Diecast Aluminium, 30.94 mm, 38.1 mm, 92.08 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CU-123
Order Code:
2762435
Product Range
Econobox Series
Technical Datasheet:
CU-123   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
30.94mm
:
38.1mm
:
92.08mm
:
-
:
Natural
:
-
:
1.218"
:
1.5"
:
3.625"
:
Econobox Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CU-123 is a Multipurpose Enclosure made of die-cast aluminum with natural finish. This plus the thickness of the aluminum alloy, offers excellent screening properties. This lightweight, easy to machine die-cast aluminum enclosure/Econobox has a number of uses of instrument and meter cases, filter networks, junction bosses, switching and many other applications requiring a small box. In addition, it is an ideal for concealed or other interior use where a safety closure is necessary.
  • Close fitting flanged cover fastened to bosses in the body with screws

Applications

Sensing & Instrumentation, Communications & Networking, Metering, Industrial

Alternatives for CU-123

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $10.20 ($11.22)   ( ) 10+ $9.40 ($10.34)   ( ) 25+ $8.99 ($9.89)   ( ) 50+ $8.50 ($9.35)   ( ) 100+ $7.94 ($8.73)   ( ) 250+ $7.79 ($8.57)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $9.20 ($10.12)   ( ) 5+ $8.33 ($9.16)   ( ) 10+ $7.67 ($8.44)   ( ) 25+ $7.08 ($7.79)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

View all alternatives / recommendations
$10.64 ( $11.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.64 ($11.70)
  ( )
6+ $8.88 ($9.77)