You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CN-5704 - 

Metal Enclosure, Small, Diecast Aluminium, 51.31 mm, 63.6 mm, 114.6 mm, IP65, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CN-5704
Order Code:
2762434
Product Range
CN Series

Product Information

:
Small
:
Diecast Aluminium
:
51.31mm
:
63.6mm
:
114.6mm
:
IP65, IP66
:
Natural
:
NEMA 1, 2, 4, 4X, 12, 13
:
2.02"
:
2.504"
:
4.512"
:
CN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CN-5704 is a Box Enclosure made of die-cast aluminium alloy with natural finish. It has neoprene self-adhesive EPDM black gasket and self-threading stainless steel screws which easily attaches to cover.
  • IP66, NEMA-1, 2, 4x, 12, 13 Protection rating
  • Easily machined and modified to particular needs

Applications

Industrial

Related Searches

8 total stock globally

8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$16.21 ( $17.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.21 ($17.83)
  ( )
10+ $13.82 ($15.20)