You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BT-2723 - 

Plastic Enclosure, Multipurpose, Polycarbonate, 54.99 mm, 89.99 mm, 115.01 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BT-2723
Order Code:
2762439

Product Information

:
Multipurpose
:
Polycarbonate
:
54.99mm
:
89.99mm
:
115.01mm
:
IP65
:
Blue
:
NEMA 1, 2, 4, 4X, 12, 13
:
2.165"
:
3.543"
:
4.528"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BT-2723 is a transparent Box Enclosure made of polycarbonate with blue finish. It is ideal for PCB enclosures, test equipment and other applications in the electrical and electronic industries. This plastic enclosure allows easy monitoring of displays, readouts and other devices. The lap joint design combined with silicon gasket ensures protection against ingress of dust and splashing water. Internal boss allows mounting of PCBs horizontally or for connection of terminals into threaded brass inserts.
  • Near complete transparency to blue, white and near white displays
  • IP65, NEMA-1, 2, 4, 4x, 12, 13 Protection rating
  • UL Listed to UL508-4x specifications
  • UL94-V2 Flammability rating

Applications

Industrial, Test & Measurement

Related Searches

18 total stock globally

18 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$22.53 ( $24.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.53 ($24.78)
  ( )
10+ $19.21 ($21.13)