You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TZE-521

Label Printer Tape, Adhesive-Laminated, Black on Blue, 8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROTHER BROTHER
Manufacturer Part No:
TZE-521
Order Code:
60341701
Product Range
TZe Tape
Technical Datasheet:
TZE-521   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adhesive-Laminated

:
8m

:
9mm

:
PET (Polyester) Film

:
Black on Blue

:
Brother P-touch Label Printers

:
TZe Tape

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TZe-521 is a 9mm black text on blue base laminated tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist of six layers of materials resulting in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.
  • 9mm wide, 8M long
  • Black text on blue label
  • High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
  • Compatible with Brother P-touch label printers

2 total stock globally Need more?

1 available for next business day delivery
1 available for 4 - 5 business days delivery

$18.00 ( $19.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.00 ($19.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.