You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ASMT-CW00

LED, White, SMD, 1.2mm, 5 mA, 3.15 V, 35 mcd

BROADCOM ASMT-CW00
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ASMT-CW00
Order Code:
1652073RL
Technical Datasheet:
ASMT-CW00   Datasheet
See all Technical Docs

Product Overview

The ASMT-CW00 is an InGaN white 0.4mm low profile right angle surface-mount Chip LED designed with the smallest footprint to achieve high density of components on board. It has the 0603 industry standard footprint 1.6 x 1.0mm and a height of only 0.4mm. This makes it very suitable for many applications where space is a constraint.
  • Compatible with IR reflow soldering process
  • -30 to +80°C Operating temperature range

Applications

Consumer Electronics, Lighting

Warnings

ASMT-CW00 LEDs are Class 1A ESD sensitive per JESD22-A114C.01. Please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
White

:
SMD

:
1.2mm

:
5mA

:
3.15V

:
35mcd

:
170°

:
Round

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1652073 Check stock

2,429 total stock globally Need more?

2,429 UK stock available for 5-8 business days delivery

$0.509 ( $0.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 100
Quantity Price (Incl GST) Your Price
 
 
100+ $0.509 ($0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.402 ($0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.367 ($0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ $0.354 ($0.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 1652073) x 0.509 = $50.90
Total Price: $50.90
100 (Re-reel 1652073RL) x 0.509 = $50.90
Total Price: $50.90
Choose your packaging preference
1652073
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.