You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HLMP-CM3B-Z10DD

LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 525 nm

HLMP-CM3B-Z10DD - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 525 nm
HLMP-CM3B-Z10DD - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 525 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-CM3B-Z10DD
Order Code:
1814434
Technical Datasheet:
HLMP-CM3B-Z10DD   Datasheet
See all Technical Docs

Product Overview

The HLMP-CM3B-Z10DD is a 5mm high intensity green LED Lamp with untinted/non-diffused lens. Based on the most efficient and cost effective InGaN material technology and incorporating second generation optics they produce well defined spatial radiation patterns at specific viewing cone angles. Advanced optical grade epoxy construction offers superior high temperature and moisture resistance performance in outdoor signal and sign applications.
  • Well defined spatial radiation pattern
  • High luminous output
  • Superior resistance to moisture

Applications

LED Lighting, Signalling, Industrial

Warnings

This is a Class 1C HBM ESD sensitive device per JEDEC standard, please observe appropriate precautions during handling and processing.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
3.2V

:
525nm

:
21cd

:
30°

:
Round

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1,572 total stock globally Need more?

1,572 available for 4 - 5 business days delivery

$1.97 ( $2.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.97 ($2.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.31 ($1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.994 ($1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.868 ($0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.731 ($0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.681 ($0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.653 ($0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ $0.641 ($0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.