You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

HEDR-55L2-BY07

Rotary Encoder, Optical, Incremental, 3600 PPR, 0 Detents, Without Push Switch

HEDR-55L2-BY07 - Rotary Encoder, Optical, Incremental, 3600 PPR, 0 Detents, Without Push Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HEDR-55L2-BY07
Order Code:
2467475
Product Range
HEDR-5XXX Series
Technical Datasheet:
HEDR-55L2-BY07   Datasheet
See all Technical Docs

Product Range Selector (HEDR-5XXX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Optical

:
Incremental

:
3600PPR

:
0 Detents

:
Without Push Switch

:
Line Driver

:
Screw Mount

:
HEDR-5XXX Series

:
-

:
3Channels

:
No Shaft

:
5mm

:
4.5V

:
5.5V

:
-40°C

:
+100°C

:
IP40

:
Wire Leaded

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The HEDR-55L2-BY07 is a 3-channel high resolution kit Encoder with higher resolution of 3600CPR and designed for easy assembly. The base-plate and outer diameter of these encoders are also compatible with the legacy HEDS-5xxx series making them ideal replacements for users who wish to upgrade due to higher CPR requirements. Each encoder contains a code-wheel, LED source, detector and integrated circuitry. As the code-wheel rotates the detector IC generates two square waves in quadrature and an index pulse (high state) of 90°e (gated to signal A and B low), once per each full rotation of the code-wheel. The HEDR-5xxx encoders accommodate shaft diameters of 2mm to 8mm and are capable of operation in high temperature environments up to 100°C.
  • Quick assembly
  • No signal adjustment required
  • Small size
  • Rotary motion
  • Reflective optical technology
  • Digital outputs
  • Single 5V supply
  • IP40 Protection rating
  • -40 to 100°C Operating temperature

Applications

Industrial, Computers & Computer Peripherals

No Longer Manufactured

$73.55 ( $80.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $73.55 ($80.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $68.62 ($75.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $66.75 ($73.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $65.63 ($72.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $64.73 ($71.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $62.15 ($68.37)