You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ACPL-W611-000E

Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbaud, SOIC, 6 Pins

ACPL-W611-000E - Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbaud, SOIC, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ACPL-W611-000E
Order Code:
1244518
Technical Datasheet:
ACPL-W611-000E   Datasheet
See all Technical Docs

Product Overview

The ACPL-W611-000E is a 1-channel 6-pin high speed optically coupled Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky clamped transistor. The internal shield provides a guaranteed common-mode transient immunity specification of 10000V/µs. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments. It is suitable for isolated line receiver, microprocessor system interfaces, instrument input/output isolation and ground loop elimination.
  • 10kV/µs Minimum common-mode rejection (CMR) at VCM=1000V
  • 5mA Low input current capability
  • 630V Maximum working insulation voltage

Applications

Signal Processing, Computers & Computer Peripherals, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
5kV

:
10Mbaud

:
SOIC

:
6Pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

276 total stock globally Need more?

276 available for 4 - 5 business days delivery

$4.33 ( $4.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.33 ($4.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.06 ($3.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.39 ($2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.06 ($2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange