You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ACPL-P340-000E

Optocoupler, Gate Drive Output, 1 Channel, SOIC, 6 Pins, 3.75 kV

ACPL-P340-000E - Optocoupler, Gate Drive Output, 1 Channel, SOIC, 6 Pins, 3.75 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ACPL-P340-000E
Order Code:
1897166
Technical Datasheet:
ACPL-P340-000E   Datasheet
See all Technical Docs

Product Overview

The ACPL-P340-000E is a 1-channel 6-pin surface-mount IGBT Gate Drive Optocoupler with rail-to-rail output voltage. It contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200V/50A. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage which drives the IGBT gate.
  • LED current input with hysteresis
  • Under voltage lock-out protection (UVLO) with hysteresis
  • 891V Maximum working insulation voltage
  • 1A Maximum peak output current
  • 0.8A Minimum peak output current
  • 200ns Maximum propagation delay
  • 100ns Maximum propagation delay difference
  • 35kV/µs Minimum common mode rejection (CMR) at VCM=1500V

Applications

Motor Drive & Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
SOIC

:
6Pins

:
3.75kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

80 total stock globally Need more?

80 available for 4 - 5 business days delivery

$4.06 ( $4.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.06 ($4.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.05 ($3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.56 ($2.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange