You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ACPL-P302-000E

Optocoupler, Gate Drive Output, 1 Channel, SOIC, 6 Pins, 3.75 kV

ACPL-P302-000E - Optocoupler, Gate Drive Output, 1 Channel, SOIC, 6 Pins, 3.75 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ACPL-P302-000E
Order Code:
1640555
Technical Datasheet:
ACPL-P302-000E   Datasheet
See all Technical Docs

Product Overview

The ACPL-P302-000E is a 0.4A output current IGBT Gate Driver Optocoupler consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.
  • High speed response
  • Ultra high CMR
  • Bootstrappable supply current

Applications

Motor Drive & Control, Consumer Electronics, Power Management

Warnings

It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
SOIC

:
6Pins

:
3.75kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

58 total stock globally Need more?

58 available for 4 - 5 business days delivery

$3.56 ( $3.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.56 ($3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.51 ($2.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.96 ($2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange