You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

N03MA03124 - 

Circular Connector, Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Threaded

N03MA03124 - Circular Connector, Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Threaded
N03MA03124 - Circular Connector, Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRAD BRAD
Manufacturer Part No:
N03MA03124
Order Code:
1606734
Product Range
Nano-Change 120091 Series
Technical Datasheet:
N03MA03124   Datasheet
See all Technical Docs

Product Overview

The N03MA03124 is a 3-pole straight male Field Attachable Connector with gold-plated brass contacts. The Nano-Change® (M8) industry standard connector is rugged, space-saving and sealed connector for miniature sensors and actuators in industrial control applications. It is design to withstand harsh-industrial and weather environments. The small and compact M8 design also makes this connector well suited for applications requiring a sealed connector in very tight spaces.
  • External thread coupling
  • 4A Maximum current per contact
  • 60VAC/75VDC Maximum voltage
  • IP67 Protection
  • 4A Maximum current per contact
  • 60VAC/75VDC Maximum voltage

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control

Product Information

:
Nano-Change 120091 Series
:
Cable Mount Plug
:
3Contacts
:
Solder Pin
:
Threaded
:
Nylon (Polyamide) Body
:
-
:
Copper
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for N03MA03124

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $47.83 ($52.61)   ( ) 10+ $43.18 ($47.50)   ( ) 25+ $41.37 ($45.51)   ( ) 50+ $38.78 ($42.66)   ( ) 100+ $37.48 ($41.23)   ( ) 250+ $35.42 ($38.96)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

12 will be available for delivery on 3/07/19
25 will be available for delivery on 24/07/19
25 will be available for delivery on 14/08/19
25 will be available for delivery on 21/08/19

More stock available week commencing 9/09/19

Contact me when back in stock

$20.33 ( $22.36 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.33 ($22.36)
  ( )
5+ $19.68 ($21.65)
  ( )
10+ $18.36 ($20.20)
  ( )
50+ $17.31 ($19.04)
  ( )
80+ $16.57 ($18.23)
  ( )
300+ $15.13 ($16.64)