You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N03MA03124 - 

Circular Connector, Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Threaded

N03MA03124 - Circular Connector, Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Threaded
N03MA03124 - Circular Connector, Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N03MA03124
Order Code:
1606734
Product Range
Nano-Change 120091 Series
Technical Datasheet:
N03MA03124   Datasheet
See all Technical Docs

Product Overview

The N03MA03124 is a 3-pole straight male Field Attachable Connector with gold-plated brass contacts. The Nano-Change® (M8) industry standard connector is rugged, space-saving and sealed connector for miniature sensors and actuators in industrial control applications. It is design to withstand harsh-industrial and weather environments. The small and compact M8 design also makes this connector well suited for applications requiring a sealed connector in very tight spaces.
  • External thread coupling
  • 4A Maximum current per contact
  • 60VAC/75VDC Maximum voltage
  • IP67 Protection
  • 4A Maximum current per contact
  • 60VAC/75VDC Maximum voltage

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control

Product Information

:
Nano-Change 120091 Series
:
Cable Mount Plug
:
3Contacts
:
Solder Pin
:
Threaded
:
Nylon (Polyamide) Body
:
-
:
Copper
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for N03MA03124

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $43.73 ($48.10)   ( ) 5+ $42.54 ($46.79)   ( ) 10+ $39.47 ($43.42)   ( ) 25+ $36.63 ($40.29)   ( ) 50+ $35.45 ($39.00)   ( ) 100+ $34.27 ($37.70)   ( ) More Pricing...

Restricted Item Add

Related Searches

25 total stock globally

25 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

25 will be available for delivery on 11/11/19
25 will be available for delivery on 18/11/19
25 will be available for delivery on 30/12/19

More stock available week commencing 6/01/20

$21.12 ( $23.23 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.12 ($23.23)
  ( )
5+ $20.77 ($22.85)
  ( )
10+ $19.90 ($21.89)
  ( )
50+ $19.14 ($21.05)
  ( )
80+ $18.34 ($20.17)
  ( )
300+ $17.98 ($19.78)