You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSX-01F - 

Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

MSX-01F - Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BP SOLAR BP SOLAR
Manufacturer Part No:
MSX-01F
Order Code:
654012
Technical Datasheet:
MSX-01F   Datasheet
See all Technical Docs

Product Information

:
-
:
1.2W
:
7.5V
:
127mm
:
127mm
:
3mm
:
150mA
:
10.3V
:
160mA
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSX-01F from BP Solar is a Solarex Mega polycrystalline photovoltaic solar panel.
  • Specified load voltage is 7.5V
  • Typical currrent at Vid is 150mA
  • Open circuit voltage is 10.3V
  • Short circuit current is 160mA
  • Dimension is 127mm x 127mm

Related Searches

1 total stock globally

Available until stock is exhausted

1 available for 5 - 6 business days delivery
$52.55 ( $57.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $52.55 ($57.80)