You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSX-01F - 

Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

MSX-01F - Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BP SOLAR BP SOLAR
Manufacturer Part No:
MSX-01F
Order Code:
654012
Technical Datasheet:
MSX-01F   Datasheet
See all Technical Docs

Product Information


:
-

:
1.2W

:
7.5V

:
127mm

:
127mm

:
3mm

:
150mA

:
10.3V

:
160mA

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSX-01F from BP Solar is a Solarex Mega polycrystalline photovoltaic solar panel.
  • Specified load voltage is 7.5V
  • Typical currrent at Vid is 150mA
  • Open circuit voltage is 10.3V
  • Short circuit current is 160mA
  • Dimension is 127mm x 127mm

No Longer Stocked

$87.54 ( $96.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $87.54 ($96.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.