Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0302-100ML
Order Code2786936
Product RangeSDR0302 Series
Technical Datasheet
2,000 total stock globally
Need more?
2000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
2000+ | $0.378 ($0.4158) |
10000+ | $0.371 ($0.4081) |
20000+ | $0.363 ($0.3993) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$756.00 ($831.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-100ML
Order Code2786936
Product RangeSDR0302 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)900mA
Product RangeSDR0302 Series
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
900mA
DC Resistance Max
0.25ohm
Product Length
3mm
Product Height
2.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254