You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTR24DW501M
TRIMMER, POTENTIOMETER 500 OHM 25TURN PCB
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- RTR24DW501M
- Order Code:
- 1858398
- Technical Datasheet:
- RTR24DW501M Datasheet
Product Range Selector (RTR24 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multi Turn
- :
- Wirewound
- :
- Side Adjust
- :
- 500ohm
- :
- Through Hole
- :
- 25Turns
- :
- RTR24 Series
- :
- 750mW
- :
- ± 5%
- :
- ± 50ppm/°C
- :
- 3/8 Inch Square
- :
- -
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 8/11/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
50+ | $49.27 ($54.20) | ( ) |
100+ | $48.24 ($53.06) | ( ) |
250+ | $45.93 ($50.52) | ( ) |
500+ | $44.87 ($49.36) | ( ) |
Pricing is unavailable. Please contact customer services.