You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PWR4412-2SDR1000F

Current Sense Resistor, 0.1 ohm, PWR4412-2S Series, 5 W, Metal Strip, Open Element, ± 1%

BOURNS PWR4412-2SDR1000F
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PWR4412-2SDR1000F
Order Code:
2328369
Product Range
PWR4412-2S Series
See all Technical Docs

Product Range Selector (PWR4412-2S Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1ohm

:
PWR4412-2S Series

:
5W

:
Metal Strip

:
Open Element

:
± 1%

:
± 20ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PWR4412-2SDR1000F is a 0.1R 5W through-hole mounting bare metal Element Resistor is designed for current shunt and current sensing applications. The resistor is quite rugged, consisting of a special metal alloy welded to tinned copper leads and it has 1% absolute tolerance.
  • High current capability
  • Low inductance
  • Radial leads
  • Low ohmic
  • -55 to 270°C Temperature range
  • High Power Resistor

No Longer Manufactured

$2.42 ( $2.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.42 ($2.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.15 ($2.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.11 ($2.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --