You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTA6043-2015DPB103
Potentiometer, Slide, 10 kohm, 250 mW, ± 20%, PTA Series, Linear
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- PTA6043-2015DPB103
- Order Code:
- 168841101
- Product Range
- PTA Series
- Technical Datasheet:
- PTA6043-2015DPB103 Datasheet
Product Range Selector (PTA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- 250mW
- :
- ± 20%
- :
- PTA Series
- :
- Linear
- :
- -
Technical Docs (3)
Product Overview
- Length of travel ranges from 15mm to 60mm
- Linear slide shape
- Sealing is IP30 rated
- Carbon element
- Plastic lever and metal housing
- Resistance value varies from 1Kohm to 1Mohm
- Single or dual gang
- Standard resistance tolerance of ±20%
- Operating temperature range from -10°C to 50°C
- Linear or audio taper
1,077 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/06/21
920 available for 5 - 6 business days delivery
157 UK Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
24 SG Stock: Order before 11:00 Tue & before 17:00-Thu (excluding National Holidays)
896 US Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.03 ($2.23) | ( ) |
Pricing is unavailable. Please contact customer services.