You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PDB241-GTR01-254A2
Rotary Potentiometer, Guitar, 250 kohm, 1 Turns, Logarithmic, 250 mW, ± 20%, PDB241-GTR Series
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- PDB241-GTR01-254A2
- Order Code:
- 154673001
- Product Range
- PDB241-GTR Series
- Technical Datasheet:
- PDB241-GTR01-254A2 Datasheet
Product Range Selector (PDB241-GTR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 250kohm
- :
- 1Turns
- :
- Logarithmic
- :
- 250mW
- :
- ± 20%
- :
- PDB241-GTR Series
- :
- Bushing Mount
- :
- 6.35mm
- :
- 1
- :
- Rotary
- :
- 20mm
Technical Docs (2)
Product Overview
- Low torque
- Metal bushing and bushing
- Rear solder lugs
- -10 to 70°C Operating temperature range
58 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 4/05/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/07/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.69 ($5.16) | ( ) |
Pricing is unavailable. Please contact customer services.