You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRM2512-FX-1R00ELF

SMD Current Sense Resistor, 1 ohm, CRM Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film

CRM2512-FX-1R00ELF - SMD Current Sense Resistor, 1 ohm, CRM Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CRM2512-FX-1R00ELF
Order Code:
232817201
Product Range
CRM Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1ohm

:
CRM Series

:
2512 [6432 Metric]

:
2W

:
± 1%

:
Thick Film

:
± 100ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The CRM2512-FX-1R00ELF is a thick-film Pulse Resistant Power Resistor with a rating of 2W in a standard 2512 chip format and temperature coefficient at 100PPM.
  • 1000R Insulation resistance

108 total stock globally Need more?

108 available for next business day delivery

$0.373 ( $0.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.373 ($0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.