You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRA2512-FZ-R100ELF

SMD Current Sense Resistor, 0.1 ohm, CR Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film

CRA2512-FZ-R100ELF - SMD Current Sense Resistor, 0.1 ohm, CR Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CRA2512-FZ-R100ELF
Order Code:
143595201
Product Range
CR Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1ohm

:
CR Series

:
2512 [6432 Metric]

:
3W

:
± 1%

:
Metal Film

:
± 50ppm/°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Bourns CRA series are precision, high power current sense chip resistors in 2512 standard case size. The resistance values ranges from 0.01ohm to 0.100 ohm. These resistors provide flexibility of performance, space saving and low cost. Typical applications include power supplies, stepper motor drives and input amplifiers.
  • Special alloy resistor
  • ±1% and ±5% tolerance
  • Temperature coefficient is ±75ppm/°C
  • High power rating of 3W
  • Inductance less than 5nH
  • Operating temperature ranges from -55°C to +170°C

7,665 total stock globally Need more?

7,665 available for 5 - 6 business days delivery

$0.746 ( $0.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.746 ($0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.