Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM40301CT-522
Order Code483919801
Product RangeCM4030 Series
Your Part Number
80 total stock globally
Need more?
80 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.660 ($11.726) |
Price for:Each
Minimum: 1
Multiple: 1
$10.66 ($11.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM40301CT-522
Order Code483919801
Product RangeCM4030 Series
Technical Datasheet
DC Resistance Max0.0108ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM4030 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Resistance Max
0.0108ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
-40°C
Product Range
CM4030 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
