You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS 3361S-1-202GLF.
TRIMMER, POTENTIOMETER 2KOHM 1TURN SMD
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3361S-1-202GLF.
- Order Code:
- 2392967
- Technical Datasheet:
- 3361S-1-202GLF. Datasheet
Product Range Selector (3361 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Turn
- :
- Cermet
- :
- Side Adjust
- :
- 2kohm
- :
- Surface Mount
- :
- 1Turns
- :
- 3361 Series
- :
- 500mW
- :
- ± 10%
- :
- ± 100ppm/°C
- :
- 1/4 Inch Square
- :
- SMD
- :
- 6.71mm
- :
- 4.88mm
- :
- 7.37mm
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/03/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 500+
- 1000+
- 2500+
- 10000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
500+ | $1.85 ($2.04) | ( ) |
1000+ | $1.35 ($1.49) | ( ) |
2500+ | $1.18 ($1.30) | ( ) |
10000+ | $1.16 ($1.28) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.