You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3309P-002-502
Trimpot, Single Turn, Cermet, Top and Bottom Adjust, 5 kohm, Through Hole, 1 Turns
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3309P-002-502
- Order Code:
- 452610
- Product Range
- 3309 Series
- Technical Datasheet:
- 3309P-002-502 Datasheet
Product Range Selector (3309 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Turn
- :
- Cermet
- :
- Top and Bottom Adjust
- :
- 5kohm
- :
- Through Hole
- :
- 1Turns
- :
- 3309 Series
- :
- 500mW
- :
- ± 25%
- :
- ± 250ppm/°C
- :
- 9 mm Round
- :
- -
- :
- -
Technical Docs (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.73 ($1.90) | ( ) |
50+ | $1.48 ($1.63) | ( ) |
100+ | $1.36 ($1.50) | ( ) |
500+ | $1.11 ($1.22) | ( ) |
Pricing is unavailable. Please contact customer services.