You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOURNS 2036-09-SM-RPLF

Gas Discharge Tube (GDT), Precision, Mini-TRIGARD 2036-xx-SM, 90 V, 3 Terminal SMD, 20 kA, 550 V

BOURNS 2036-09-SM-RPLF
BOURNS 2036-09-SM-RPLF
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2036-09-SM-RPLF
Order Code:
168982701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2036-09-SM-RPLF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90V

:
20kA

:
550V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The Mini-TRIGARD 2036-xx-SM series surface mount (SM) 3-electrode precision Gas Discharge Tube (GDT) surge protection device. The industry-leading quality and features of the Bourns® miniature 2036 TRIGARD™ series GDT continues in this new SM version for pick and place manufacturing techniques. The Bourns® GDTs are designed to prevent damage from transient disturbances by acting as a crowbar in creating a short-to-ground circuit during conduction. When a voltage transient surge exceeds the defined breakdown voltage level of the GDT, the device becomes ionized and conduction takes place within a fraction of a microsecond. When the surge passes and system voltage returns to normal levels, the GDT returns to its high-impedance (OFF) state.
  • High energy handling capability
  • Low capacitance of less than 2Pf
  • Balanced Mini-TRIGARD™ series
  • 5mm diameter, 7.3mm length
  • Ideal for board level protection of broadband circuits
  • Leadless, surface mount for economical assembly
  • Stable breakdown throughout life
  • High surge current rating, low insertion loss
  • UL recognized
  • Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards

Applications

Safety, Industrial, Computers & Computer Peripherals, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

468 total stock globally Need more?

27 AU stock available for 1-2 business days delivery
441 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.54 ( $1.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1.54 ($1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --