You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2608594070

Drill Bit, Screwdriving Set, 103 Pieces

BOSCH 2608594070
BOSCH 2608594070
BOSCH 2608594070
BOSCH 2608594070

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608594070
Order Code:
2809280
Technical Datasheet:
2608594070   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metal & Masonry Drills, Screwdriver Bits, Nut Setters, Bit Holder, Spade Bits, Hole saw & Adaptor

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Bosch Professional Drilling & Screwdriver Set is a robust, compact and easy to carry 103 piece set designed to handle a variety of drilling and screw driving tasks. Ideal for the professional tradesperson or DIY enthusiast, this superb value for money set is well equipped for all wood, masonry and metal jobs and comes with a basic set of quality accessories. The strong plastic moulded case is clearly arranged and can be easily refilled with new bits if required. The 19 metal drill bits with titanium nitride coating offer superior levels of strength and a long life of fast, clean and precise drilling through a diverse range of metals, hard plastics, and plexiglass (unsuitable for use with aluminium). The standard drill bits include five masonry drill bits, nine wood drill bits, and two spade bits. This set also comes with 53 screwdriver bits for all standard screw head types, four hole saws for feed-throughs on ceilings, drywalls, and furniture, and seven nutsetters.

Contents

19 Metal drills: 1.5,1.5,2,2,,2.5,3x 3mm,3.2,3.2,3.5,4,/4.5,4.8,5,5.5,6,7mm, 5 Masonry drills, 4,5,6,8,10mm, 9 Wood drills 2x 3, 2x 4,5,6,7,8,10mm, 13 bits 50mm: PH0,1,2,3, PZ0,1,2,3, Slotted 4,6mm, Torx 10,20,25 40 bits 25mm: 2x PH0, 2x PH1, 3x PH2, 3x PH33, 2x PZ0, 3x PZ1, 3x PZ3, Slotted 4,4,6,6,7,7mm, Torx 10,10,15,15,20,20,25,25/,30,40, Hex 3,4,5,6mm, 7 Nut setters 5,6,8,10,11,12,13mm, Hex key, Bit holder, Countersink, 2 Spade bits, 16,22mm, Hole saw adaptor, 4 Hole saws 32,38,44,54mm

No Longer Stocked

$118.43 ( $130.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $118.43 ($130.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $116.11 ($127.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $113.88 ($125.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --