You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

04336000

Plastic Enclosure, Multipurpose, Polyester (PET), 81 mm, 100 mm, 320 mm, IP66

04336000 - Plastic Enclosure, Multipurpose, Polyester (PET), 81 mm, 100 mm, 320 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOPLA BOPLA
Manufacturer Part No:
04336000
Order Code:
1217531
Technical Datasheet:
04336000   Datasheet
See all Technical Docs

Product Information


:
Multipurpose

:
Polyester (PET)

:
81mm

:
100mm

:
320mm

:
IP66

:
Grey

:
-

:
3.19"

:
3.94"

:
12.6"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 04336000 is an Euromas Enclosure made of unsaturated polyester with grey finish. The polyester enclosure is resistant to a large number of chemicals and is ideal for use in rough environments. Polyester has a higher level of mechanical stability than ABS or PC, but it is lighter than aluminium.
  • IP66 Protection rating
  • Listed under UL file no. E 196706
  • PU foamed seal
  • Lid and base, lid screws made of V2A, earthing screw

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 24/08/20

Notify me when back in stock

$79.66 ( $87.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $79.66 ($87.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $78.07 ($85.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $76.48 ($84.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $74.89 ($82.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.