You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CM-BF537E - 

BLACKFIN, CORE MODULE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM-BF537E
Order Code:
1495603
Technical Datasheet:
CM-BF537E   Datasheet
See all Technical Docs

Product Information

:
Analog Devices
:
32bit
:
Blackfin
:
Blackfin
:
Blackfin
:
ADSP-BF537
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CM-BF537E is a Blackfine core module characterized by its configuration possibility for a number of different fields of application. The module integrates processor, RAM, flash, external peripheral controllers and power supply at a size of 31.5mm x 36.5mm. It is based at the high performance ADSP-BF537 from Analog Devices. The core module is designed for commercial usage (commercial temperature range). It addresses up to 32MByte SDRAM via its 16bit wide SDRAM bus, has an onboard NOR flash of 4MByte and offers a CAN interface. In addition it has the physical Ethernet transceiver (10/100Mbit) onboard. Dynamic voltage control allows reducing power consumption to a minimum adjusting the core voltage and the clock frequency dynamically in accordance to the required processing power. A low voltage reset circuit guarantees a power on reset and resets the system when the input voltage drops below 2.93V.
  • Blackfin processor ADSP-BF537SKBCZ-6AV (0° to 70°C) with 600MHz
  • 32MByte SDRAM up to 133MHz
  • 4MByte of addressable flash
  • Ethernet, PPI, SPI, SPORT, TWI/I2C, UART, CAN interfaces
  • CM-BF537 is very compact
  • Allows quick prototyping of product that comes very close to the final design
  • Reduces development costs, faster time to market
  • Very cost effective for small and medium volumes
  • On board core voltage regulator

Applications

Robotics, Security, Imaging, Video & Vision, Communications & Networking, Sensing & Instrumentation, Medical, Consumer Electronics, System Monitoring

Warnings

ESD sensitive device. Although this product features patented protection circuitry, damage may occur on devices subjected to high energy ESD. Therefore, proper ESD precautions should be taken.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$369.36 ( $406.30 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $369.36 ($406.30)