You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

99-0486-12-08 - 

Circular Connector, 713 Series, Cable Mount Receptacle, 8 Contacts, Screw Socket

99-0486-12-08 - Circular Connector, 713 Series, Cable Mount Receptacle, 8 Contacts, Screw Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
99-0486-12-08
Order Code:
1778743
Product Range
713 Series
Technical Datasheet:
99-0486-12-08   Datasheet
See all Technical Docs

Product Overview

The 99-0486-12-08 from Binder is a circular female cable sensor connector with 8 socket contacts. It has M12 x 1 screw interlock and screw termination. This compact design sensor connector ensures rational and economic system wiring. This flexibly configured connector is suitable for wide range of requirements in the field of automation technology.
  • Wire gauge size of 0.50mm² (20AWG)
  • Cable outlet diameter from 6mm to 8mm
  • IP67 degree of protection
  • Temperature range from -40°C to 85°C
  • Rated voltage of 30V
  • Rated current of 2A at 40°C
  • Brass (CuZn) contacts with gold plating
  • Polyamide (PA) contact body and housing
  • Rated impulse voltage of 800V

Applications

Industrial, Sensing & Instrumentation, Automation & Process Control

Product Information

:
713 Series
:
Cable Mount Receptacle
:
8Contacts
:
Screw Socket
:
-
:
Nylon (Polyamide) Body
:
-
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

191 total stock globally

50 available for next business day delivery
141 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$51.86 ( $57.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $51.86 ($57.05)
  ( )
50+ $50.22 ($55.24)
  ( )
100+ $48.56 ($53.42)
  ( )
250+ $46.84 ($51.52)
  ( )
500+ $45.66 ($50.23)