You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09-3442-00-05 - 

Circular Connector, 713 Series, Panel Mount Receptacle, 5 Contacts, Solder Socket, Metal Body

09-3442-00-05 - Circular Connector, 713 Series, Panel Mount Receptacle, 5 Contacts, Solder Socket, Metal Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
09-3442-00-05
Order Code:
1122455
Product Range
713 Series
Technical Datasheet:
09-3442-00-05   Datasheet
See all Technical Docs

Product Overview

The 09-3442-00-05 is a 5-contact 125V/4A unshielded straight female Circular Connector with gold-plated bronze contacts, PA contact body and nickel-plated zinc die-casting housing. The 763 series socket with wire leads, M12 screw locking system, prewired termination, front mounting style. It accepts 24AWG (0.25mm²) wire. Connectors have industry-standard A-coding and have "Hexagon" locking sleeves for hand-tightening or torquing of connections.
  • 1500V Rated impulse voltage
  • <=3mR Volume resistivity
  • >100 mating cycles Mechanical operation
  • IP68 Protection rating

Applications

Automation & Process Control, Industrial, Sensing & Instrumentation, Consumer Electronics

Footnotes

Hexnut is not included.

Product Information

:
713 Series
:
Panel Mount Receptacle
:
5Contacts
:
Solder Socket
:
-
:
Metal Body
:
-
:
Bronze
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

86 total stock globally

86 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$18.07 ( $19.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.07 ($19.88)
  ( )
50+ $17.62 ($19.38)
  ( )
100+ $16.70 ($18.37)
  ( )
250+ $16.20 ($17.82)
  ( )
500+ $15.80 ($17.38)