You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C5GE-B500
Multicore Cable, MachFlex 375 YY Control, Unscreened, 5 Core, 2.5 mm², 1640 ft, 500 m
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- C5GE-B500
- Order Code:
- 2771566
- Product Range
- MachFlex 375 YY Series
- Also Known As:
- C5G2.5
- Technical Datasheet:
- C5GE-B500 Datasheet
Product Range Selector (MachFlex 375 YY Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 5Core
- :
- -
- :
- 2.5mm²
- :
- 1640ft
- :
- 500m
- :
- Grey
- :
- -
- :
- Copper
- :
- PVC
- :
- 12mm
- :
- 750V
- :
- MachFlex 375 YY Series
Technical Docs (2)
Product Overview
- Stranded bare copper (DIN VDE 0295 Class 5 / IEC 60228 class 5) conductor
- Number of cores is 5 and conductor size is 2.5mm²
- Nominal cable diameter is 12mm
- PVC insulation and colour coded according to VDE 0293‐308, available with GN‐YE protective conductor
- PVC (polyvinyl chloride) jacket / sheath material
- Voltage rating (Uo/U) is 450V/750V
- Temperature range from ‐5°C to +70°C (occasional movement) and ‐40°C to +80°C (fixed installation)
- Bending radius of 15 x OD (occasional movement) and 4 x OD (fixed installation)
- Good UV resistance, chemical resistance and flexibility
- Cable length is 500m
Applications
Industrial
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 500
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1,865.20 ($2,051.72) | ( ) |
5+ | $1,652.30 ($1,817.53) | ( ) |
10+ | $1,439.40 ($1,583.34) | ( ) |
Pricing is unavailable. Please contact customer services.