You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C4GD-BC50
Multicore Cable, Unscreened, 4 Core, 1.5 mm², 164 ft, 50 m
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- C4GD-BC50
- Order Code:
- 2892585
- Product Range
- MachFlex 375 YY Series
- Technical Datasheet:
- C4GD-BC50 Datasheet
Product Range Selector (MachFlex 375 YY Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 4Core
- :
- -
- :
- 1.5mm²
- :
- 164ft
- :
- 50m
- :
- Grey
- :
- -
- :
- Copper
- :
- PVC
- :
- 7.3mm
- :
- 500V
- :
- MachFlex 375 YY Series
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 3/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 50
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $99.13 ($109.04) | ( ) |
5+ | $97.15 ($106.87) | ( ) |
Pricing is unavailable. Please contact customer services.