You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C3GESY-K200

Multicore Cable, MachFlex 375 SY Control, Screened, 3 Core, 2.5 mm², 656 ft, 200 m

BELDEN C3GESY-K200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
C3GESY-K200
Order Code:
2771549
Product Range
MachFlex 375 SY Series
Also Known As:
C3G2.5SY
Technical Datasheet:
C3GESY-K200   Datasheet
See all Technical Docs

Product Range Selector (MachFlex 375 SY Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
3Core

:
-

:
2.5mm²

:
656ft

:
200m

:
Transparent

:
-

:
Copper

:
PVC

:
12.6mm

:
750V

:
MachFlex 375 SY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The C3GESY-K200 from Belden is a MachFlex 375 SY flexible colour coded armoured PVC control cable. Belden introduces the machine builder choice MachFlex cable which ensures greater performance level for the machine builders and a higher uptime for the end users. Designed for applications that are installed in occasional flexing and fixed locations. MachFlex 375 SY cables are used in precision control sensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control and production machinery. Qualified to DIN VDE 0295, IEC 60228, BS 6360, DIN VDE 0207‐363‐4‐1, IEC 60227‐5, EN 50525‐2‐51, VDE 0281‐13 standards. Cables are flame retardant according to VDE 0482‐332‐1‐2, DIN EN 60332‐1‐2, IEC 60332‐1‐2 and oil resistant according to DIN EN 50290‐2‐22 (TM54) standards.
  • Stranded bare copper (DIN VDE 0295 Class 5 / IEC 60228 class 5) conductor
  • Number of cores is 3 and conductor size is 2.5mm²
  • Nominal cable diameter is 12.6mm
  • PVC insulation and colour coded according to VDE 0293‐308, available with GN‐YE protective conductor
  • PVC (polyvinyl chloride) jacket and galvanized steel wire braid (GSWB)
  • Voltage rating (Uo/U) is 450V/750V
  • Temperature range from ‐5°C to +70°C (occasional movement) and ‐40°C to +80°C (fixed installation)
  • Bending radius of 20 x OD (occasional movement) and 6 x OD (fixed installation)
  • Good UV resistance, chemical resistance and flexibility, excellent mechanical protection
  • Cable length is 200m

Applications

Industrial

Also Known As

C3G2.5SY

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$883.61 ( $971.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 200
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $883.61 ($971.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $782.75 ($861.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $681.89 ($750.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange