You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BEHA-AMPROBE SM-20A
Sound Level Meter, 30 dB, 130 dB, 1.5 dB, 0.1 dB, 5 °C, 40 °C
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- SM-20A
- Order Code:
- 2806178
- Technical Datasheet:
- SM-20A Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 30dB
- :
- 130dB
- :
- 1.5dB
- :
- 0.1dB
- :
- 5°C
- :
- 40°C
- :
- -
Technical Documents (1)
Product Overview
- A and C weightings for checking compliance with safety regulations as well as acoustic analysis
- Measuring ranges: A weighting 30~130dB, C weighting 35~130dB
- Frequency range: 31.5Hz~8KHz
- Display with 0.1dB steps on a 4 digit LCD
- Slow (1 sec) and fast (125ms) response settings to check peak and average noise levels
- Max/min recording
- Internal memory, 14,000 records
- Recording intervals from 1 second to 8 hours
- PC computer download capabilities
- Data hold to freeze reading on digital display
- CE, designed to meet IEC651 type 2, ANSI S1.4 type 2
Contents
Carrying case, users manual, battery(installed),USB cable download and software CD.
Available for back order
More stock available to supplier lead times which is approximately 25/12/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1,299.00 ($1,428.90) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.