You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRC-110-EUR - 

Thermal Imager, -10 °C, 500 °C, 128 x 128, -273 °C, 33° x 33°

IRC-110-EUR - Thermal Imager, -10 °C, 500 °C, 128 x 128, -273 °C, 33° x 33°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IRC-110-EUR
Order Code:
2900869
Technical Datasheet:
IRC-110-EUR   Datasheet
See all Technical Docs

Product Information

:
-10°C
:
500°C
:
128 x 128
:
-273°C
:
33° x 33°
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Thermal camera with point and shoot functionality designed for the professional to quick and accurate identification of temperature related issues. This camera used to troubleshoot electrical connections, motors, HVAC and electrical, insulation leaks around buildings to identify potential energy savings.
  • 1.77" colour TFT with 128 x 160 pixels display
  • Focus free lens that automatically focuses based on depth of field
  • 20:1 distance to spot ratio
  • Centre point temperature measurement
  • Intuitive joystick navigation to on-screen menu and settings
  • Hot and cold markers
  • Selectable temperature units to switch between °F and °C
  • Powered by three 1.5V AA IEC LR6 alkaline batteries

Applications

Test & Measurement

Contents

Infrared camera, Batteries (not installed), Wrist strap, User manual.

Footnotes

In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$412.16 ( $453.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $412.16 ($453.38)