You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MB158-US

Single Board Computer, micro:bit go, Pocket Sized, Fun and Easy to Use

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB158-US
Order Code:
272876502
Product Range
micro:bit
Also Known As:
GTIN UPC EAN: 640522711055
Technical Datasheet:
MB158-US   Datasheet
See all Technical Docs

Product Range Selector (micro:bit)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nordic Semiconductor

:
ARM, Cortex

:
ARM

:
ARM

:
ARM Cortex M0

:
1 micro:bit, 1 USB cable, 1 battery holder, 2 x AAA batteries and start up guide

:
micro:bit

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Get creative, get connected & get coding with the micro:bit go. A complete set containing all the parts and inspirational ideas to get started with the micro:bit. Each micro:bit go contains 1x micro:bit, USB cable, battery holder & 2x AAA batteries along with a Quick Start Guide featuring 4 fun ideas all in a retail ready pack. The micro:bit go is the quickest and easiest way for children to get going with the micro:bit. The micro:bit is a pocket-sized computer that you can code, customise and control to bring your digital ideas, games and apps to life. Measuring 4cm by 5cm, and designed to be fun and easy to use, users can create anything from games and animations to scrolling stories at school, at home and on the go - all you need is imagination and creativity. The micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth Smart Technology. The micro:bi
  • Microprocessor: 32-bit ARM® Cortex™ M0 CPU
  • A 5x5 LED matrix with 25 red LEDs to light up and can display animiated patterns, scrolling text and alphanumeric characters
  • Two programmable buttons. Use them as a games controller, or control music on a smart phone
  • On-board motion detector or 3-AXIS digital accelerometer that can detect movement e.g. shake, tilt or free-fall
  • A built-in compass, 3D magnetometer to sense which direction you're facing and your movement in degrees and detect the presence of certain metals and magnets
  • Bluetooth® Smart Technology. Connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everday objects
  • 20 pin edge connector: This allows the micro:bit to be connected to other devices such as Raspberry Pi, Arduino, Galileo and Kano through a standard connector
  • Micro-USB controller: This is controlled by a separate processor and presents the micro:bit to a computer as a memory stick
  • Five Ring Input and Output (I/O) including power (PWR), ground (GRD) and 3 x I/O.
  • System LED x 1 (yellow)
  • System push button switch x 1

Applications

Embedded Design & Development

Contents

1x micro:bit, USB cable, Battery holder, 2x AAA batteries, Quick start guide.

Footnotes

Note: micro:bit board revision 1.5, for more information visit https://tech.microbit.org/hardware/

Also Known As

GTIN UPC EAN: 640522711055

47 total stock globally Need more?

47 available for next business day delivery

$23.34 ( $25.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 30 Minimum: 30
Quantity Price (Incl GST) Your Price
 
 
30+ $23.34 ($25.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange