You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B&K PRECISION BK880
LCR Meter, Dual Display, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm, 87X
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK880
- Order Code:
- 277032202
- Product Range
- 87X
- Also Known As:
- 880
- Technical Datasheet:
- BK880 Datasheet
Product Range Selector (87X)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- 100kHz
- :
- 1kH
- :
- 20000µF
- :
- 10Mohm
- :
- 87X
Technical Documents (2)
Product Overview
- 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
- L, C, R, and Z (BK879B & BK880 only) primary measurements
- Automatic calculation of secondary parameters D, Q, Theta, ESR (Theta/ESR for 879B &880 only), and DCR (BK880 only)
- Accuracy up to 0.1% and selectable test frequencies up to 100 kHz (880 only)
- Fast auto range design for rapid, easy component measurements
- Auto detect mode for automatic component type identification and measurement type selection (BK880 only)
- Relative mode
- Visible and audible tolerance mode
- Backlit display (BK879B & BK880 only)
- Data Hold and Min/Max/Average recording
- USB (Virtual COM) interface
- SCPI compliant commands for remote communication
- Software for datalogging and front panel emulation available as free download
- Configurable power-up-states
- All commonly requested accessories included (BK880 only)
Applications
Test & Measurement, Maintenance & Repair, Quality Control
Contents
BK880 handheld LCR meter, banana-to-alligator test leads, Ni-MH 9 V battery, mini USB interface cable, Quick Start insert, 120V AC adapter, shorting plate, four-terminal shielded Kelvin clip test leads (TL8KC1), SMD tweezer (TL8SM)
Footnotes
Warnings
Also Known As
26 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
31 more will be available on 28/12/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/02/24
16 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $830.35 ($913.39) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.