You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK5492BGPIB - 

Bench Digital Multimeter, 5.5, GPIB, RS232, USB, 12 A, 750 V, 0.12 Gohm

BK5492BGPIB - Bench Digital Multimeter, 5.5, GPIB, RS232, USB, 12 A, 750 V, 0.12 Gohm
BK5492BGPIB - Bench Digital Multimeter, 5.5, GPIB, RS232, USB, 12 A, 750 V, 0.12 Gohm
BK5492BGPIB - Bench Digital Multimeter, 5.5, GPIB, RS232, USB, 12 A, 750 V, 0.12 Gohm
BK5492BGPIB - Bench Digital Multimeter, 5.5, GPIB, RS232, USB, 12 A, 750 V, 0.12 Gohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK5492BGPIB
Order Code:
2843456
Also Known As:
5492BGPIB
Technical Datasheet:
BK5492BGPIB   Datasheet
See all Technical Docs

Product Information


:
5.5

:
GPIB, RS232, USB

:
12A

:
750V

:
0.12Gohm

:
-

:
12A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Benchtop digital multimeter with 120,000 counts display suitable for applications in education, service repair and manufacturing.
  • CATI (1000V)/CATII (300V) protection and SCPI compatible
  • Save/recall up to 10 instrument settings
  • Limit mode for pass/fail testing and advanced triggering options
  • USB (virtual com), RS232 and GPIB interface
  • 57 readings/sec and stored to an internal 512-byte buffer
  • AC (RMS) and DC current measurements up to 12A
  • 2 and 4-wire resistance measurement up to 120Mohm
  • Remotely controlled using application software (via USB & RS232)
  • Powered by 110/220V, 50/60Hz AC input

Applications

Test & Measurement

Contents

Multimeter, Test leads, AC power cord, Spare fuse, User manual, USB cable, Calibration certificate, Test report.

Also Known As

5492BGPIB

Associated Products

Compare Selected

2 total stock globally Need more?

2 available for 4 - 5 business days delivery

$1,633.65 ( $1,797.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,633.65 ($1,797.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.