You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK5492B - 

Bench Digital Multimeter, 120000 Count, True RMS, Auto, Manual Range, 1 kV, 12 A, 5.5 Digit

BK5492B - Bench Digital Multimeter, 120000 Count, True RMS, Auto, Manual Range, 1 kV, 12 A, 5.5 Digit
BK5492B - Bench Digital Multimeter, 120000 Count, True RMS, Auto, Manual Range, 1 kV, 12 A, 5.5 Digit
BK5492B - Bench Digital Multimeter, 120000 Count, True RMS, Auto, Manual Range, 1 kV, 12 A, 5.5 Digit
BK5492B - Bench Digital Multimeter, 120000 Count, True RMS, Auto, Manual Range, 1 kV, 12 A, 5.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK5492B
Order Code:
2319582
Also Known As:
5492B
Technical Datasheet:
BK5492B   Datasheet
See all Technical Docs

Product Information


:
5.5

:
RS232, USB

:
12A

:
750V

:
0.12Gohm

:
-

:
12A

:
1kV

:
3 Years

:
Current, Voltage, Frequency, Resistance

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B&K Precision model 5492B is a versatile 5½-digit, 120,000-count bench multimeter suitable for applications in education, service repair, and manufacturing.
  • 5½-digit, 120,000-count display resolution
  • 0.01% basic VDC accuracy
  • Two and four-wire resistance measurement up to 120 MOhm
  • AC voltage and AC current measurement over wide frequency range (ACV 100 kHz/ACI 10kHz)
  • AC (RMS) and DC current measurements up to 12 A
  • Limit mode for Pass/Fail testing
  • Save/recall up to 10 instrument settings
  • Built-in math functions: Rel, Max/Min, dBm,dB, %, Hold, Compare
  • CATI (1000 V)/CATII (300 V) protection
  • USB (Virtual Com) and RS232 interface
  • SCPI compatible

Applications

Maintenance & Repair, Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

5492B

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 31/08/20

Notify me when back in stock

$1,344.51 ( $1,478.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,344.51 ($1,478.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.