You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK391A - 

Digital Multimeter, Test Bench Series, 20000 Count, True RMS, Manual Range, 4.5 Digit

BK391A - Digital Multimeter, Test Bench Series, 20000 Count, True RMS, Manual Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK391A
Order Code:
2321446
Product Range
Test Bench Series
Also Known As:
391A
Technical Datasheet:
BK391A   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Capacitance, Frequency, Resistance
:
4.5
:
True RMS
:
20000
:
Manual
:
1kV
:
750V
:
20A
:
20A
:
20Mohm
:
3 Years
:
Test Bench Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BK391A includes Component Test capabilities, Resistance, Diode Test and Capacitance, in addition to measuring Frequency, Temperature and a Logic Indicator. Dual injection moulding process allows a better grip and protection for the meters. CE marked and UL listed.
  • Resistance measurement
  • Diode check
  • Frequency measurement
  • Audible continuity
  • All current ranges fused
  • Ruggedized case
  • Auto power off
  • Designed to meet IEC61010-1 CATIII 1000V, class 2

Applications

Test & Measurement

Contents

9 Volt Battery, Test Leads, Instruction Manual

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

391A

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$356.84 ( $392.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $356.84 ($392.52)