You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPSD226K35R0400

Surface Mount Tantalum Capacitor, 22 µF, 35 V, 2917 [7343 Metric], ± 10%, -55 °C, 125 °C

KYOCERA AVX TPSD226K35R0400
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPSD226K35R0400
Order Code:
3018611
Product Range
TPS
Technical Datasheet:
TPSD226K35R0400   Datasheet
See all Technical Docs

Product Range Selector (TPS)

See all from this product range

Alternatives for TPSD226K35R0400

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
35V

:
2917 [7343 Metric]

:
± 10%

:
-55°C

:
125°C

:
0.4ohm

:
D

:
TPS

:
TPS

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
  • EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range -55°C to 125°C
  • Meets 55/125/56 (IEC 68-2) standard

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3018611RL Check stock

No Longer Manufactured

$2.68 ( $2.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.68 ($2.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.12 ($2.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.84 ($2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.