You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX TAJY687M004RNJ
Surface Mount Tantalum Capacitor, 680 µF, 4 V, 2917 [7343 Metric], ± 20%, 0.2 ohm, Y
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- TAJY687M004RNJ
- Order Code:
- 1658368
-
- Product Range
- TAJ
- Technical Datasheet:
- TAJY687M004RNJ Datasheet
Product Range Selector (TAJ)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 680µF
- :
- 4V
- :
- 2917 [7343 Metric]
- :
- ± 20%
- :
- 0.2ohm
- :
- Y
- :
- -
- :
- 791mA
- :
- 7.3mm
- :
- 4.3mm
- :
- 2mm
- :
- TAJ
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/04/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 5000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.51 ($6.06) | ( ) |
10+ | $4.44 ($4.88) | ( ) |
50+ | $3.82 ($4.20) | ( ) |
100+ | $3.47 ($3.82) | ( ) |
500+ | $3.13 ($3.44) | ( ) |
1000+ | $2.37 ($2.61) | ( ) |
2000+ | $2.30 ($2.53) | ( ) |
5000+ | $2.15 ($2.37) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.