You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SR215C223KAR - 

Multilayer Ceramic Capacitor, 22000 pF, 50 V, AVX - SkyCap SR Series, ± 10%, Radial Leaded, X7R

SR215C223KAR - Multilayer Ceramic Capacitor, 22000 pF, 50 V, AVX - SkyCap SR Series, ± 10%, Radial Leaded, X7R
SR215C223KAR - Multilayer Ceramic Capacitor, 22000 pF, 50 V, AVX - SkyCap SR Series, ± 10%, Radial Leaded, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
SR215C223KAR
Order Code:
1100390
Product Range
AVX - SkyCap SR Series
Technical Datasheet:
SR215C223KAR   Datasheet
See all Technical Docs

Product Information

:
22000pF
:
50V
:
AVX - SkyCap SR Series
:
± 10%
:
Radial Leaded
:
X7R
:
5.08mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX - SkyCap SR series Multilayer Ceramic Capacitor with radial leaded terminals. It offers NP0, X7R and Z5U dielectrics standard. Voltages range from 50 to 500V and capacitance values up to 10µF. It is suitable for commodity applications with voltage requirements up to 500V and where leaded device is preferred over SMD. The leaded capacitors exhibit excellent thermal shock and vibration resistance compared to SMD ceramics.
  • Epoxy case
  • High speed pick and place compatible
  • Variety of common lead spacing options

Applications

Industrial

Alternatives for SR215C223KAR

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Cut from Ammo Pack)

1+ $0.202 ($0.22)   ( ) 10+ $0.157 ($0.17)   ( ) 50+ $0.112 ($0.12)   ( ) 100+ $0.088 ($0.10)   ( ) 250+ $0.053 ($0.06)   ( ) 500+ $0.048 ($0.05)   ( ) 1000+ $0.042 ($0.05)   ( ) More Pricing...

Restricted Item Add
     

Each (Cut from Ammo Pack)

1+ $0.202 ($0.22)   ( ) 10+ $0.157 ($0.17)   ( ) 50+ $0.112 ($0.12)   ( ) 100+ $0.088 ($0.10)   ( ) 250+ $0.053 ($0.06)   ( ) 500+ $0.048 ($0.05)   ( ) 1000+ $0.042 ($0.05)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

12000+ $0.121 ($0.13)   ( ) 24000+ $0.114 ($0.13)   ( ) 48000+ $0.112 ($0.12)   ( ) More Pricing...

Restricted Item Add

Related Searches

984 total stock globally

984 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$0.307 ( $0.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.307 ($0.34)
  ( )
100+ $0.187 ($0.21)
  ( )
500+ $0.168 ($0.18)
  ( )
1000+ $0.142 ($0.16)
  ( )
2500+ $0.127 ($0.14)
  ( )
10000+ $0.12 ($0.13)
  ( )
25000+ $0.112 ($0.12)
  ( )
50000+ $0.108 ($0.12)